LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BGS12P2L6E6327 product image
  • BGS12P2L6E6327 thumbnail 1
  • BGS12P2L6E6327 thumbnail 2
  • BGS12P2L6E6327 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon BGS12P2L6E6327RoHS

Manufacturer
MPN
BGS12P2L6E6327
LCSC Part #
C3312945
Packaging
XFDFN-6(0.7X1.1)
Customer #
Key Attributes
BGS12P2L6 SPDT general purpose switch for high power applications
Datasheetpdf iconInfineon BGS12P2L6E6327
In-Stock: 3,665
3,665 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.295$ 1.48
50+$ 0.2312$ 11.56
150+$ 0.2039$ 30.59
500+$ 0.1698$ 84.90
2,500+$ 0.1546$ 386.50
5,000+$ 0.1455$ 727.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerInfineon
PackagingXFDFN-6(0.7X1.1)
Frequency range50MHz~6GHz
FeaturesIntegrated control logic
Voltage - Supply1.65V~3.4V
P1dB37dBm
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging15000
Sales UnitPiece

Introduction

AI Translation

The BGS12P2L6 is a general purpose RF MOS power switch, designed to cover a broad range of high power applications from 0.05 to 6 GHz, mainly in the transmit path of GSM, WCDMA and LTE mobile phones. The chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. Unlike GaAs technology, external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. The BGS12P2L6 RF switch is manufactured in Infineon’s patented MOS technology, offering the performance of GaAs with the economy and integration of conventional CMOS including the inherent higher ESD robustness. The device has a very small size of only 0.7×1.1 mm² and a maximum height of 0.31 mm.

Features

AI Translation
  • High linearity up to 37 dBm input power
  • Low insertion loss and high port to port isolation up to 6 GHz
  • Low current consumption
  • On-chip control logic
  • Ultra low profile leadless plastic package
  • RoHS and WEEE compliant package
  • RF CMOS SPDT antenna switch with power handling capability of up to 37 dBm
  • Suitable for multi-mode LTE and WCDMA applications
  • Low insertion loss and harmonics generation
  • 0.05 to 6 GHz coverage
  • High port-to-port isolation
  • No blocking capacitors required if no DC applied on RF lines
  • Leadless and halogen free package TSLP-6-4 with lateral size of 0.7 mm x 1.1 mm and thickness of 0.31 mm
  • No power supply decoupling required
  • High EMI robustness

Applications

AI Translation
  • The transmit path of GSM, WCDMA and LTE mobile phones