MICROCHIP JANTXV1N5711-1/TR
| Manufacturer | |
| MPN | JANTXV1N5711-1/TR |
| LCSC Part # | C3312827 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 1 Independent 50V 1V@15mA 33mA DO-35(DO-204AH) Single Diodes RoHS |
| Datasheet | MICROCHIP JANTXV1N5711-1/TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 200nA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 33mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 200nA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 33mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Schottky barrier diode utilizes a metallurgical bonding process, suitable for high-reliability applications. This compact diode features hermetic sealing, packaged in a DO-35 glass envelope.
Features
AI Translation
- Registered JEDEC types 1N5711-1, 1N5712-1, 1N6857-1, and 1N6858-1.
- Metallurgical bonding process.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.8235 | $ 35.82 |
| 200+ | $ 13.8642 | $ 2772.84 |
| 500+ | $ 13.3768 | $ 6688.40 |
| 1,000+ | $ 13.1361 | $ 13136.10 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 200nA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 33mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 200nA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 33mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Schottky barrier diode utilizes a metallurgical bonding process, suitable for high-reliability applications. This compact diode features hermetic sealing, packaged in a DO-35 glass envelope.
Features
AI Translation
- Registered JEDEC types 1N5711-1, 1N5712-1, 1N6857-1, and 1N6858-1.
- Metallurgical bonding process.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JANTX1N5711-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 17.1775 | ||
| 1N5711E3 | MICROCHIP | DO-35 | 0 | $ 7.219 | ||
| JAN1N5711-1/TR | MICROCHIP | DO-35 | 0 | $ 6.4231 | ||
| 1N5711-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 7.5167 | ||
| JANHCA1N5711 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 5.132 | ||
| BAT41-TAP | VISHAY | DO-35(DO-204AH) | 0 | $ 0.0638 | ||
| BAT41-TR | VISHAY | DO-35(DO-204AH) | 0 | $ 0.0638 | ||
| BAT46-TAP | VISHAY | DO-35(DO-204AH) | 0 | $ 0.1356 | ||
| JANTX1N5711-1 | MICROCHIP | DO-35 | 0 | $ 18.0236 | ||
| 1N6858-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 8.8078 |

