YIYUAN YTS1H0054DMG00
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS1H0054DMG00 |
| LCSC Part # | C33127015 |
| Packaging | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 5.2mm Round Button No Surface Mount,Vertical 5.2mm SPST 4N 50mA SMD-4P,5.2x5.2mm Tactile Switches |
| Datasheet | YIYUAN YTS1H0054DMG00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 5.2mm | |
| Circuit | SPST | |
| Operating Force | 4N | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 5.2mm | |
| Circuit | SPST | |
| Operating Force | 4N | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 340
340 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0369 | $ 0.74 |
| 200+ | $ 0.0287 | $ 5.74 |
| 600+ | $ 0.0242 | $ 14.52 |
| 2,000+ | $ 0.0215 | $ 43.00 |
| 10,000+ | $ 0.0192 | $ 192.00 |
| 20,000+ | $ 0.0179 | $ 358.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 5.2mm | |
| Circuit | SPST | |
| Operating Force | 4N | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | Without Bracket | |
| Width | 5.2mm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 5.2mm | |
| Circuit | SPST | |
| Operating Force | 4N | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



