Nidec CFS-0103MB
| Manufacturer | |
| MPN | CFS-0103MB |
| LCSC Part # | C3312424 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | 1 100mA SPST 1,000 cycles Slide, Rocked SMD,P=2.54mm DIP Switches |
| Datasheet | Nidec CFS-0103MB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 6V | |
| Number of Positions | 1 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 1,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 6V | |
| Number of Positions | 1 | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 1,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 6V | |
| Number of Positions | 1 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 1,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 6V | |
| Number of Positions | 1 | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 1,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C3312424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

