CIT Relay and Switch KR08R
| Manufacturer | |
| MPN | KR08R |
| LCSC Part # | C3312222 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 8 25mA SPST 2,000 cycles Slide, Recessed Through Hole,P=2.54mm DIP Switches RoHS |
| Datasheet | CIT Relay and Switch KR08R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7759 | $ 0.78 |
| 200+ | $ 0.3008 | $ 60.16 |
| 500+ | $ 0.29 | $ 145.00 |
| 1,000+ | $ 0.2854 | $ 285.40 |
Standard Packaging21/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 8 | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1-1825002-3 | TE Connectivity | Through Hole,P=2.54mm | 25 | $ 2.3667 | ||
| A6FR-8101 | OMRON | Through Hole,P=2.54mm | 10 | $ 2.4262 | ||
| KR08RT | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 1.0983 | ||
| KG08R | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.6016 | ||
| KT08RTH | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 1.1076 | ||
| KP08R | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.7528 | ||
| KG08RT | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.6001 | ||
| KP08RT | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 1.0567 | ||
| DS04-254-2S-08BK | CUI | Through Hole,P=2.54mm | 0 | $ 0.9286 | ||
| DS02-254-2L-08BE | CUI | Through Hole,P=2.54mm | 0 | $ 1.2942 | ||
| KAS1108RT | E-Switch | Through Hole,P=2.54mm | 0 | $ 1.0551 | ||
| TAM108EZ | ROCPU Switches | Through Hole,P=2.54mm | 0 | $ 0.8728 | ||
| A6T-8101 | OMRON | Through Hole,P=2.54mm | 0 | $ 1.6717 |

