LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON A6T 2104H product image
Images for reference only

OMRON A6T 2104H

Manufacturer
MPN
A6T 2104H
LCSC Part #
C3312086
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
25mA 1,000 cycles Through Hole,P=2.54mm DIP Switches RoHS
DatasheetOMRON A6T 2104H
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7944$ 0.79
200+$ 0.3076$ 61.52
500+$ 0.2981$ 149.05
1,000+$ 0.2918$ 291.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
ManufacturerOMRON
PackagingThrough Hole,P=2.54mm
Voltage Rating24V
Current Rating25mA
Operating Life1,000 cycles
Type-
Lead Pitch2.54mm
Operating Temperature-20℃~+70℃
Termination StylePC Pin