Sunltech SCW2012C33NJST
| Manufacturer | SunltechAsian Brands |
| MPN | SCW2012C33NJST |
| LCSC Part # | C330893 |
| Packaging | SMD,2.2x1.6mm |
| Customer # | |
| Key Attributes | FIXED IND 33nH 500mA 270mΩ SMD,1.6x2.2mm |
| Datasheet | Sunltech SCW2012C33NJST |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,2.2x1.6mm | |
| Current Rating | 500mA | |
| Inductance | 33nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 270mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 60@250MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,2.2x1.6mm | |
| Current Rating | 500mA | |
| Inductance | 33nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 270mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 60@250MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,2.2x1.6mm | |
| Current Rating | 500mA | |
| Inductance | 33nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 270mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 60@250MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,2.2x1.6mm | |
| Current Rating | 500mA | |
| Inductance | 33nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 270mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 60@250MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C330893 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



