VISHAY 53D152F063GJ6
| Manufacturer | |
| MPN | 53D152F063GJ6 |
| LCSC Part # | C3308444 |
| Packaging | Through Hole,D19.3xL41.7mm |
| Customer # | |
| Key Attributes | -10%~+50% 63V 1500uF Through Hole,D19.3xL41.7mm Aluminum Electrolytic Capacitors |
| Datasheet | VISHAY 53D152F063GJ6 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL41.7mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 63V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 1500uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL41.7mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 1500uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- General-purpose capacitor
- Robust construction
- Highest capacitance-voltage rating among axial-lead capacitors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.1088 | $ 12.11 |
| 200+ | $ 4.6862 | $ 937.24 |
| 500+ | $ 4.5212 | $ 2260.60 |
| 1,000+ | $ 4.441 | $ 4441.00 |
Standard Packaging93/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL41.7mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 63V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 1500uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL41.7mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 1500uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- General-purpose capacitor
- Robust construction
- Highest capacitance-voltage rating among axial-lead capacitors
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKYB630ELL152MLP1S | NCC | Through Hole,D16xL35.5mm | 2 | $ 1.0468 | ||
| 601D158F063GP1 | VISHAY | Through Hole,D19.3xL67.1mm | 0 | $ 54.4031 | ||
| 53D152G063HJ7 | VISHAY | Through Hole,D22.5xL41.7mm | 0 | $ 12.1415 | ||
| MAL202118152E3 | VISHAY | Through Hole,D18xL38mm | 0 | $ 3.3565 | ||
| EKZE630ELL152MMP1S | NCC | Through Hole,D18xL35.5mm | 0 | $ 1.4557 | ||
| UHW1J152MHD6 | Nichicon | Through Hole,D18xL31.5mm | 0 | $ 1.8293 | ||
| UHE1J152MHD | Nichicon | Through Hole | 0 | $ 1.1652 | ||
| MAL213818152E3 | VISHAY | Through Hole,D21xL38mm | 0 | $ 4.4761 | ||
| MAL214858152E3 | VISHAY | Through Hole | 0 | $ 2.0402 | ||
| MAL214838152E3 | VISHAY | Through Hole | 0 | $ 2.02 |

