VISHAY 604D292G040JS7
| Manufacturer | |
| MPN | 604D292G040JS7 |
| LCSC Part # | C3308218 |
| Packaging | Through Hole,D25.4xL79.4mm |
| Customer # | |
| Key Attributes | 40V 2900uF Through Hole,D25.4xL79.4mm Aluminum Electrolytic Capacitors |
| Datasheet | VISHAY 604D292G040JS7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25.4xL79.4mm | |
| Voltage Rating | 40V | |
| Lifetime | - | |
| Capacitance | 2900uF | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25.4xL79.4mm | |
| Voltage Rating | 40V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2900uF | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Four-terminal structure
- Ultra-low impedance
- Inductance limited to 2 nH
- Wide temperature range
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25.4xL79.4mm | |
| Voltage Rating | 40V | |
| Lifetime | - | |
| Capacitance | 2900uF | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25.4xL79.4mm | |
| Voltage Rating | 40V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2900uF | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Four-terminal structure
- Ultra-low impedance
- Inductance limited to 2 nH
- Wide temperature range
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

