VISHAY MAL203039478E3
| Manufacturer | |
| MPN | MAL203039478E3 |
| LCSC Part # | C3308088 |
| Packaging | Through Hole,D6xL10mm |
| Customer # | |
| Key Attributes | -10%~+50% 100V 4.7uF 23.7Ω@100Hz Through Hole,D6xL10mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL203039478E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL10mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 100V | |
| Capacitance | 4.7uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 50mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 23.7Ω@100Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL10mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 100V | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 50mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 23.7Ω@100Hz | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7883 | $ 0.79 |
| 200+ | $ 0.3055 | $ 61.10 |
| 500+ | $ 0.2947 | $ 147.35 |
| 1,000+ | $ 0.29 | $ 290.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL10mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 100V | |
| Capacitance | 4.7uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 50mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 23.7Ω@100Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6xL10mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 100V | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 50mA@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 23.7Ω@100Hz | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL203029478E3 | VISHAY | Through Hole,D6xL10mm | 0 | $ 0.7471 | ||
| MAL213229478E3 | VISHAY | Through Hole,D6.5xL18mm | 0 | $ 0.8324 | ||
| PEG124PA147CQT1 | KEMET | Through Hole,D10xL20mm | 0 | $ 2.8888 | ||
| PEG124PA147CQL1 | KEMET | Through Hole,D10xL20mm | 0 | $ 2.8354 | ||
| MAL213239478E3 | VISHAY | Through Hole,D6.5xL18mm | 0 | $ 1.302 | ||
| MAL211839478E3 | VISHAY | Through Hole,D6.5xL18mm | 0 | $ 1.8076 | ||
| MAL211929478E3 | VISHAY | Through Hole,D6.5xL18mm | 0 | $ 1.1643 | ||
| MAL211939478E3 | VISHAY | Through Hole,D6.5xL18mm | 0 | $ 1.1395 | ||
| MAL211829478E3 | VISHAY | Through Hole,D6.5xL18mm | 0 | $ 1.1953 | ||
| MAL202139478E3 | VISHAY | Through Hole,D4.5xL10mm | 0 | $ 0.7628 |

