Samtec USB-B-S-F-B-VT-R
| Manufacturer | |
| MPN | USB-B-S-F-B-VT-R |
| LCSC Part # | C33066430 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | USB B, SINGLE, VERTICAL THOUGH HOLE |
| Datasheet | Samtec USB-B-S-F-B-VT-R |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-B | |
| Length | 6.3mm | |
| Gender | Female | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 4P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-B | |
| Length | 6.3mm | |
| Gender | Female | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5553 | $ 2.56 |
| 10+ | $ 2.4983 | $ 24.98 |
| 30+ | $ 2.4609 | $ 73.83 |
| 100+ | $ 2.4234 | $ 242.34 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-B | |
| Length | 6.3mm | |
| Gender | Female | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 4P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-B | |
| Length | 6.3mm | |
| Gender | Female | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



