LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits TC1-42X+ product image
Images for reference only

Mini-Circuits TC1-42X+

Manufacturer
MPN
TC1-42X+
LCSC Part #
C3305164
Packaging
SMD-5P
Customer #
Key Attributes
8.85dB 3° 250kHz~400MHz 50Ω:50Ω SMD-5P Balun RoHS
DatasheetMini-Circuits TC1-42X+
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5179$ 1.52
200+$ 0.5877$ 117.54
500+$ 0.5677$ 283.85
1,000+$ 0.5569$ 556.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerMini-Circuits
PackagingSMD-5P
Amplitude Balance (Max)0.2dB
Return Loss(Min)8.85dB
Phase Difference
Frequency Range250kHz~400MHz
Operating Temperature-40℃~+85℃
Insertion Loss-
Impedance - Unbalanced/Balanced50Ω:50Ω

Features

AI Translation
  • plastic base with solder plated leads
  • excellent amplitude unbalance, 0.2 dB typ. and phase unbalance, 3 deg. typ. in 1dB bandwidth
  • aqueous washable

Applications

AI Translation
  • balanced to unbalanced
  • push-pull amplifier

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TC1-42+Mini-CircuitsSMD-5P0$ 2.2573