muRata LDB211G8105C-001
| Manufacturer | |
| MPN | LDB211G8105C-001 |
| LCSC Part # | C3305117 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 50Ω:50Ω 0.9dB 0805 Balun RoHS |
| Datasheet | muRata LDB211G8105C-001 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Amplitude Balance (Max) | - | |
| Return Loss(Min) | - | |
| Phase Difference | - | |
| Frequency Range | - | |
| Operating Temperature | -25℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Insertion Loss | 0.9dB | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Amplitude Balance (Max) | - | |
| Return Loss(Min) | - | |
| Phase Difference | - |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Operating Temperature | -25℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Insertion Loss | 0.9dB | |
| Common Mode Rejection Ratio(CMRR) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0849 | $ 0.08 |
| 200+ | $ 0.0329 | $ 6.58 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.0311 | $ 31.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Amplitude Balance (Max) | - | |
| Return Loss(Min) | - | |
| Phase Difference | - | |
| Frequency Range | - | |
| Operating Temperature | -25℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Insertion Loss | 0.9dB | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Amplitude Balance (Max) | - | |
| Return Loss(Min) | - | |
| Phase Difference | - |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Operating Temperature | -25℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Insertion Loss | 0.9dB | |
| Common Mode Rejection Ratio(CMRR) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

