Mini-Circuits TC2-1TX+
| Manufacturer | |
| MPN | TC2-1TX+ |
| LCSC Part # | C3304919 |
| Packaging | SMD-5P |
| Customer # | |
| Key Attributes | 21.63dB 4° 3MHz~300MHz 1:2 1dB SMD-5P Balun RoHS |
| Datasheet | Mini-Circuits TC2-1TX+ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 21.63dB | |
| Phase Difference | 4° | |
| Frequency Range | 3MHz~300MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 1:2 | |
| Insertion Loss | 1dB | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 21.63dB | |
| Phase Difference | 4° |
| Type | Description | |
|---|---|---|
| Frequency Range | 3MHz~300MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 1:2 | |
| Insertion Loss | 1dB | |
| Common Mode Rejection Ratio(CMRR) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Good return loss
- Excellent amplitude unbalance (0.5 dB typ) and phase unbalance (4 deg. typ) in 1 dB bandwidth
- Plastic base with leads
- Aqueous washable
Applications
AI Translation
- Impedance matching
- Balanced to unbalanced transformation
- Push-pull amplifier
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 21.63dB | |
| Phase Difference | 4° | |
| Frequency Range | 3MHz~300MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 1:2 | |
| Insertion Loss | 1dB | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 21.63dB | |
| Phase Difference | 4° |
| Type | Description | |
|---|---|---|
| Frequency Range | 3MHz~300MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance - Unbalanced/Balanced | 1:2 | |
| Insertion Loss | 1dB | |
| Common Mode Rejection Ratio(CMRR) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Good return loss
- Excellent amplitude unbalance (0.5 dB typ) and phase unbalance (4 deg. typ) in 1 dB bandwidth
- Plastic base with leads
- Aqueous washable
Applications
AI Translation
- Impedance matching
- Balanced to unbalanced transformation
- Push-pull amplifier
C3304919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



