LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE 1SMA5940A product image
  • 1SMA5940A thumbnail 1
  • 1SMA5940A thumbnail 2
  • 1SMA5940A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE 1SMA5940A

Manufacturer
LGEAsian Brands
MPN
1SMA5940A
LCSC Part #
C330462
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DIODE ZENER 43V 1.5W DO-214AC(SMA)
DatasheetLGE 1SMA5940A
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0777$ 0.39
50+$ 0.0618$ 3.09
150+$ 0.0539$ 8.09
500+$ 0.048$ 24.00
2,500+$ 0.0412$ 103.00
5,000+$ 0.0389$ 194.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingDO-214AC(SMA)
Diode Configuration1 Independent
Tolerance±10%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)1uA@32.7V
Impedance(Zzt)53Ω
Zener Voltage(Range)38.7V~47.3V
Zener Voltage(Nom)43V
Impedance(Zzk)950Ω

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
1SMA5939ALGESimilarDO-214AC(SMA)1,370$ 0.0825
1SMA5941ALGESimilarDO-214AC(SMA)5,335$ 0.0772
View and Compare All Alternative Parts.