MACOM MASW-009482-TR3000
| Manufacturer | |
| MPN | MASW-009482-TR3000 |
| LCSC Part # | C3304491 |
| Packaging | UFQFN-12(2x2) |
| Customer # | |
| Key Attributes | GaAsBroadbandHighPowerSP3TSwitch |
| Datasheet | MACOM MASW-009482-TR3000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | UFQFN-12(2x2) | |
| Frequency range | 0MHz~4GHz | |
| Voltage - Supply | 2.6V~8V | |
| Features | - | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 36dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | UFQFN-12(2x2) | |
| Frequency range | 0MHz~4GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.6V~8V | |
| Features | - | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 36dBm |
Introduction
The MASW-009482 is a GaAs pHEMT MMIC single pole three throw (SP3T) switch in a lead-free 2 mm 12-lead STQFN package with 0.5 mm lead pitch. The MASW-009482 is uniquely configured to enable switching from a common antenna port to CDMA Cellular, PCS, or AWS ports. It is also ideal for other applications where a compact, high performance, symmetrical SP3T switch is required. The design is symmetric and has been fully optimized for excellent cross modulation performance in all three paths while still maintaining excellent insertion loss and isolation. The symmetrical design allows the user to assign CDMA Cellular, PCS and AWS to ports RF1, RF2 or RF3 as required to optimize the layout. The MASW-009482 is fabricated using a 0.5 micron gate length GaAs pHEMT process. The process features full passivation for performance and reliability.
Features
- CDMA Handset Switching Applications
- Balanced (symmetrical) RF Ports
- Low Cross Modulation
- Low Insertion Loss: 0.55 dB @ 1 GHz
- High Isolation: 27 dB @ 1 GHz
- High Power: P0.1dB = 36 dBm @ 1 GHz
- 0.5 micron GaAs pHEMT Process
- Lead-Free 2 mm 12-Lead STQFN package with 0.5 mm lead pitch
- Halogen-Free ―Green‖ Mold Compound
- RoHS Compliant and 260°C Reflow Compatible
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | UFQFN-12(2x2) | |
| Frequency range | 0MHz~4GHz | |
| Voltage - Supply | 2.6V~8V | |
| Features | - | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 36dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | UFQFN-12(2x2) | |
| Frequency range | 0MHz~4GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.6V~8V | |
| Features | - | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 36dBm |
Introduction
The MASW-009482 is a GaAs pHEMT MMIC single pole three throw (SP3T) switch in a lead-free 2 mm 12-lead STQFN package with 0.5 mm lead pitch. The MASW-009482 is uniquely configured to enable switching from a common antenna port to CDMA Cellular, PCS, or AWS ports. It is also ideal for other applications where a compact, high performance, symmetrical SP3T switch is required. The design is symmetric and has been fully optimized for excellent cross modulation performance in all three paths while still maintaining excellent insertion loss and isolation. The symmetrical design allows the user to assign CDMA Cellular, PCS and AWS to ports RF1, RF2 or RF3 as required to optimize the layout. The MASW-009482 is fabricated using a 0.5 micron gate length GaAs pHEMT process. The process features full passivation for performance and reliability.
Features
- CDMA Handset Switching Applications
- Balanced (symmetrical) RF Ports
- Low Cross Modulation
- Low Insertion Loss: 0.55 dB @ 1 GHz
- High Isolation: 27 dB @ 1 GHz
- High Power: P0.1dB = 36 dBm @ 1 GHz
- 0.5 micron GaAs pHEMT Process
- Lead-Free 2 mm 12-Lead STQFN package with 0.5 mm lead pitch
- Halogen-Free ―Green‖ Mold Compound
- RoHS Compliant and 260°C Reflow Compatible
C3304491 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

