LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Advanced Linear Devices ALD1502SAL

Manufacturer
MPN
ALD1502SAL
LCSC Part #
C3304415
Packaging
SOIC-8
Customer #
Key Attributes
2.5MHz SOIC-8 Programmable Timers and Oscillators RoHS
DatasheetAdvanced Linear Devices ALD1502SAL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerAdvanced Linear Devices
PackagingSOIC-8
Supply Current50uA
Quiescent Current-
Features-
Operating Temperature0℃~+70℃
Programmable-
Timer Number-
Frequency2.5MHz
Voltage - Supply2V~12V

Introduction

AI Translation

The ALD1502/ALD2502 timers are high performance single/dual monolithic timing circuits built with advanced silicon gate CMOS technology. They offer the benefits of high input impedance, thereby allowing smaller timing capacitors and a longer timing cycle; high speed, with typical cycle time of 400ns; low power dissipation for battery operated environment; reduced supply current spikes, allowing smaller and lower cost decoupling capacitors.

Features

AI Translation
  • High speed operation -- 2.5MHz typical oscillation at 5V
  • High discharge sinking current of 80mA at 5V
  • Guaranteed low operating supply voltage of 2V to 12V
  • Functional equivalent to and same pin-out as NE555/NE556 with greatly expanded high and low frequency ranges
  • High speed, low power, monolithic CMOS technology
  • Low supply current: 50μA typical for ALD1502 and 100μA typical for ALD2502
  • Extremely low trigger, threshold and reset currents: 10pA typical
  • Operates in both monostable and astable modes
  • Fixed 50% duty cycle or adjustable duty cycle
  • CMOS, NMOS and TTL compatible input/output
  • Low supply current spikes High speed one-shot (monostable) pulse generation
  • Precision timing
  • Sequential timing
  • Long delay timer
  • Pulse width and pulse position modulation
  • Missing pulse detector
  • Frequency divider Synchronized timer

Applications

AI Translation
  • Each timer is capable of producing accurate time delays and oscillations in both monostable and astable operation, and operates in the one-shot (monostable) mode or 50% duty cycle free running oscillation mode with a single resistor and one capacitor.
  • The inputs and outputs are fully compatible with CMOS, NMOS or TTL logic.