EPSON RX8111CE B3
| Fabricante | |
| Cód. da peça | RX8111CE B3 |
| Nº LCSC | C3304198 |
| Emb. | SMD-10P |
| Número do Cliente | |
| Atrib. princ. | Built-in SMD-10P Real Time Clocks RoHS |
| Folha de Dados | EPSON RX8111CE B3 |
| Peças alternativas | 9 |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Fabricante | EPSON | |
| Emb. | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Backup power management and battery charging;Timestamp function;Periodic interrupt output;Alarm function;Watchdog timer;Sleep/Wake control;Battery low voltage detection;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Fabricante | EPSON | |
| Emb. | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Features | Backup power management and battery charging;Timestamp function;Periodic interrupt output;Alarm function;Watchdog timer;Sleep/Wake control;Battery low voltage detection;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | - |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
- Interface type: I²C -Bus interface Fast-Mode 400 kHz
- Auto power switch function: The VDD voltage is monitored and it switches to the backup power supply by the automatic operation. Backup power supply switching voltage 1.2 V Min.
- Clock output function: Output frequency is selectable from 32.768 kHz, 1024 Hz, 1 Hz. When the clock output is not used, the FOUT pin can be used as a timer output pin (CMOS)
- Wakeup timer function: Selectable from 244 μs to 32 years (24 bit × 1 ch.). Timer source clock selectable from 1/60 Hz, 1 Hz, 64 Hz, 4096 Hz. Auto release after interrupt output from /INT pin at timer completes. This operation is auto repeat with a selected cycle, it can be used like a watchdog timer
- Time stamp function: 8 times stamped from year to 1/256 seconds. The time stamp trigger inputs from EVIN pin, self-monitoring and I²C software command. EVIN pin has function of chattering-cancel
- Alarm function: It is possible program from year to second
- Self-monitoring interruption: Crystal oscillation stop, VBAT low, VDD low
Recursos
Tradução por IA
- Built in frequency adjusted 32.768 kHz crystal unit
- Interface Type: I²C -Bus
- Low backup current: 100 nA Typ. / 3 V
- Auto power switching function: Automatically switches to backup power supply by monitoring the VDD voltage
- Time stamp function: 8 times stamped from year to 1/256 seconds
- Interrupt output: Wake up every minute or every second
- Alarm interruption: Day, date, hour, minute, second
- Auto repeat wakeup timer interruption
- Self-monitoring interruption: Crystal oscillation stop, VBAT low, VDD low
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 1.1836 | $ 1.18 |
| 250+ | $ 0.4583 | $ 114.58 |
| 500+ | $ 0.4425 | $ 221.25 |
| 1,000+ | $ 0.4346 | $ 434.60 |
Encapsulamento Padrão250/Full Reel | ||
Melhor preço para maior quantidade?
$
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Fabricante | EPSON | |
| Emb. | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Features | Backup power management and battery charging;Timestamp function;Periodic interrupt output;Alarm function;Watchdog timer;Sleep/Wake control;Battery low voltage detection;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Fabricante | EPSON | |
| Emb. | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Features | Backup power management and battery charging;Timestamp function;Periodic interrupt output;Alarm function;Watchdog timer;Sleep/Wake control;Battery low voltage detection;Programmable clock output | |
| crystal oscillator | Built-in | |
| Alarm Output | - | |
| Current - Supply | - |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
- Interface type: I²C -Bus interface Fast-Mode 400 kHz
- Auto power switch function: The VDD voltage is monitored and it switches to the backup power supply by the automatic operation. Backup power supply switching voltage 1.2 V Min.
- Clock output function: Output frequency is selectable from 32.768 kHz, 1024 Hz, 1 Hz. When the clock output is not used, the FOUT pin can be used as a timer output pin (CMOS)
- Wakeup timer function: Selectable from 244 μs to 32 years (24 bit × 1 ch.). Timer source clock selectable from 1/60 Hz, 1 Hz, 64 Hz, 4096 Hz. Auto release after interrupt output from /INT pin at timer completes. This operation is auto repeat with a selected cycle, it can be used like a watchdog timer
- Time stamp function: 8 times stamped from year to 1/256 seconds. The time stamp trigger inputs from EVIN pin, self-monitoring and I²C software command. EVIN pin has function of chattering-cancel
- Alarm function: It is possible program from year to second
- Self-monitoring interruption: Crystal oscillation stop, VBAT low, VDD low
Recursos
Tradução por IA
- Built in frequency adjusted 32.768 kHz crystal unit
- Interface Type: I²C -Bus
- Low backup current: 100 nA Typ. / 3 V
- Auto power switching function: Automatically switches to backup power supply by monitoring the VDD voltage
- Time stamp function: 8 times stamped from year to 1/256 seconds
- Interrupt output: Wake up every minute or every second
- Alarm interruption: Day, date, hour, minute, second
- Auto repeat wakeup timer interruption
- Self-monitoring interruption: Crystal oscillation stop, VBAT low, VDD low
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| AB-RTCMC-32.768KHZ-B5ZE-S3-T | ABRACON | SMD-10P | 7 | $ 8.2067 | ||
| RX8900CE:UB6 | EPSON | SMD-10P | 4 | $ 5.7016 | ||
| X1B0004210002 | EPSON | SMD-10P | 0 | $ 1.8229 | ||
| RX8111CE AB | EPSON | SMD-10P | 0 | $ 1.4619 | ||
| RX8111CE A3 | EPSON | SMD-10P | 0 | $ 1.3906 | ||
| RX8111CE BB | EPSON | SMD-10P | 0 | $ 1.2448 | ||
| RX8111CE A0 | EPSON | SMD-10P | 0 | $ 0.6005 | ||
| RX8111CE B0 | EPSON | SMD-10P | 0 | $ 0.5073 | ||
| RTT21064 | Raltron | SMD-10P | 0 | $ 9.1176 |

