LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R591722445 product image
Images for reference only

Radiall R591722445

Manufacturer
MPN
R591722445
LCSC Part #
C3303844
Packaging
-
Customer #
Key Attributes
0Hz~26.5GHz RF Switches RoHS
DatasheetRadiall R591722445
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2734.436$ 2734.44
200+$ 1058.1917$ 211638.34
500+$ 1021.0031$ 510501.55
1,000+$ 1002.6271$ 1002627.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~26.5GHz
Features-
Voltage - Supply10.2V~13V
operating temperature-40℃~+85℃

Introduction

AI Translation

R591 RADIALL coaxial subminiature switches feature a typical operating life exceeding 25 million cycles. Their excellent RF characteristics, repeatability, and guaranteed life of 10 million cycles make these switches ideal for ATE and other measurement applications. Their compact size, light weight, and outstanding resistance to shock and vibration also make these miniature switches an ideal choice for demanding applications.

Features

AI Translation
  • Typical operating life exceeding 25 million cycles
  • Excellent RF and repeatability characteristics
  • Guaranteed life of 10 million cycles
  • Compact size and lightweight
  • Outstanding shock and vibration resistance

Applications

AI Translation

Automated test equipment, measurement applications, / applications