Mini-Circuits M3SWA-2-50DRB+
| Manufacturer | |
| MPN | M3SWA-2-50DRB+ |
| LCSC Part # | C3303718 |
| Packaging | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | 50ΩDCto4500MHzAbsorptiveRFSwitch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Mini-Circuits | |
| Packaging | DFN-8(3.3x3.3) | |
| Frequency range | 0MHz~4.5GHz | |
| Features | Integrated control logic;Integrated impedance matching network | |
| Voltage - Supply | 4.75V~5.25V | |
| P1dB | 25.4dBm | |
| operating temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The M3SWA-2-50DRB + is a high isolation fast switching absorptive GaAs PHEMT SPDT switch with an internal driver. It operates at +5V & -5V power supplies and has a single TLL compatible control port. It has been designed for wideband operation and packaged in a tiny 3.25mm×3.25mm, 8 - lead package.
Features
AI Translation
- High Isolation, 56 dB typ.
- High Input IP3, +46.5 dBm typ.
- Low Insertion Loss, 0.6 dB typ.
- Fast Rise/Fall time, 3.3 ns / 4.6 ns typ.
- Tiny Size, 3.25×3.25×0.9 mm
Applications
AI Translation
- Communication Infrastructure
- Test and Measurement
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.8959 | $ 9.90 |
| 10+ | $ 8.4591 | $ 84.59 |
| 30+ | $ 7.5842 | $ 227.53 |
| 100+ | $ 6.8495 | $ 684.95 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



