LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Radiall R574F23305

Manufacturer
MPN
R574F23305
LCSC Part #
C3303117
Packaging
-
Customer #
Key Attributes
0Hz~26.5GHz RF Switches
DatasheetRadiall R574F23305
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0Hz~26.5GHz
Features-
Voltage - Supply24V~30V
P1dB-
operating temperature-40℃~+85℃