LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R574422300 product image
Images for reference only

Radiall R574422300

Manufacturer
MPN
R574422300
LCSC Part #
C3301859
Packaging
-
Customer #
Key Attributes
18GHz3-WayRFSwitch
DatasheetRadiall R574422300
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 555.0272$ 555.03
30+$ 528.201$ 15846.03
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerRadiall
Packaging-
Frequency range0GHz~18GHz
Features-
Voltage - Supply10.2V~13V
P1dB-
operating temperature-40℃~+85℃