LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OMRON V600-D23P53

Manufacturer
MPN
V600-D23P53
LCSC Part #
C3301638
Packaging
-
Customer #
Key Attributes
RFID, RF Access, Monitoring ICs RoHS
DatasheetOMRON V600-D23P53
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID, RF Access, Monitoring ICs
ManufacturerOMRON
Packaging-
FeaturesBuilt-in non-volatile memory;Data verification

Features

AI Translation
  • New compact, slim Controller with two input channels added to the lineup.
  • Superior environmental resistance.
  • Heat-resistant Data Carrier available (150°C max.).
  • Large memory capacity of 8 kbytes for Built-in-battery Data Carriers and 254 bytes for Battery-less Data Carriers.
  • Built-in-battery Data Carriers have a battery life detecting function.
  • Data of Battery-less Data Carriers with small memory capacity can be overwritten 300,000 times at normal temperatures.
  • Thin, compact, and low-cost Data Carriers are available.
  • Transmission distance of 100 mm max.
  • CE marking/FCC approvals.