RENESAS CS82C54-10
| Manufacturer | |
| MPN | CS82C54-10 |
| LCSC Part # | C3301050 |
| Packaging | - |
| Customer # | |
| Key Attributes | Yes 10MHz Programmable Timers and Oscillators |
| Datasheet | RENESAS CS82C54-10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Supply Current | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Features | Multi-channel timing/counting unit;Interrupt function | |
| Programmable | Yes | |
| Timer Number | 3 | |
| Frequency | 10MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Supply Current | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Features | Multi-channel timing/counting unit;Interrupt function | |
| Programmable | Yes | |
| Timer Number | 3 | |
| Frequency | 10MHz | |
| Voltage - Supply | 5V |
Introduction
The Harris 82C54 is a high performance CMOS Programmable Interval Timer manufactured using an advanced 2 micron CMoS process. The 82C54 has three independently programmable and functional 16-bit counters, each capable of handling clock input frequencies of up to 8MHz (82C54) or 10MHz (82C54-10) or 12MHz (82C54-12). The high speed and industry standard configuration of the 82C54 make it compatible with the Harris 80C86, 80C88, and 80C286 CMOS microprocessors along with many other industry standard processors. Six programmable timer modes allow the 82C54 to be used as an event counter, elapsed time indicator, programmable one-shot, and many other applications. Static CMOS circuit design insures low power operation. The Harris advanced CMOS process results in a significant reduction in power with performance equal to or greater than existing equivalent products. The 82C54 is a programmable interval timer/counter designed for use with microcomputer systems. It is a general purpose, multi-timing element that can be treated as an array of I/O ports in the system software. The 82C54 solves one of the most common problems in any microcomputer system, the generation of accurate time delays under software control. Instead of setting up timing loops in software, the programmer configures the 82C54 to match his requirements and programs one of the counters for the desired delay. After the desired delay, the 82C54 will interrupt the CPU. Software overhead is minimal and variable length delays can easily be accommodated. Some of the other computer/timer functions common to microcomputers which can be implemented with the 82C54 are: · Real time clock · Event counter · Digital one-shot · Programmable rate generator · Square wave generator · Binary rate multiplier · Complex waveform generator · Complex motor controller
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Supply Current | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Features | Multi-channel timing/counting unit;Interrupt function | |
| Programmable | Yes | |
| Timer Number | 3 | |
| Frequency | 10MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Supply Current | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Features | Multi-channel timing/counting unit;Interrupt function | |
| Programmable | Yes | |
| Timer Number | 3 | |
| Frequency | 10MHz | |
| Voltage - Supply | 5V |
Introduction
The Harris 82C54 is a high performance CMOS Programmable Interval Timer manufactured using an advanced 2 micron CMoS process. The 82C54 has three independently programmable and functional 16-bit counters, each capable of handling clock input frequencies of up to 8MHz (82C54) or 10MHz (82C54-10) or 12MHz (82C54-12). The high speed and industry standard configuration of the 82C54 make it compatible with the Harris 80C86, 80C88, and 80C286 CMOS microprocessors along with many other industry standard processors. Six programmable timer modes allow the 82C54 to be used as an event counter, elapsed time indicator, programmable one-shot, and many other applications. Static CMOS circuit design insures low power operation. The Harris advanced CMOS process results in a significant reduction in power with performance equal to or greater than existing equivalent products. The 82C54 is a programmable interval timer/counter designed for use with microcomputer systems. It is a general purpose, multi-timing element that can be treated as an array of I/O ports in the system software. The 82C54 solves one of the most common problems in any microcomputer system, the generation of accurate time delays under software control. Instead of setting up timing loops in software, the programmer configures the 82C54 to match his requirements and programs one of the counters for the desired delay. After the desired delay, the 82C54 will interrupt the CPU. Software overhead is minimal and variable length delays can easily be accommodated. Some of the other computer/timer functions common to microcomputers which can be implemented with the 82C54 are: · Real time clock · Event counter · Digital one-shot · Programmable rate generator · Square wave generator · Binary rate multiplier · Complex waveform generator · Complex motor controller
C3301050 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

