KEMET R46KI23305001K
| Manufacturer | |
| MPN | R46KI23305001K |
| LCSC Part # | C3299894 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 33nF -40℃~+110℃ X2 275V ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | KEMET R46KI23305001K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
In-Stock: 75
75 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2163 | $ 1.08 |
| 50+ | $ 0.2117 | $ 10.59 |
| 150+ | $ 0.2087 | $ 31.31 |
| 500+ | $ 0.2057 | $ 102.85 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X2P2333KQ1B0180110050ES0 | STE | Through Hole,P=15mm | 20 | $ 0.0543 | ||
| C42Q2333K6AC000 | XIAMEN FARATRONIC | Through Hole,P=15mm | 975 | $ 0.0921 | ||
| C42Q2333K4SC350 | XIAMEN FARATRONIC | Through Hole,P=15mm | 305 | $ 0.0882 | ||
| X2Q2333KQ1B0180110050ES0 | STE | Through Hole,P=15mm | 270 | $ 0.0624 | ||
| X2Q3333KQ1B0180110050ES0 | STE | Through Hole,P=15mm | 30 | $ 0.0586 | ||
| R46KI23304001K | KEMET | Through Hole,P=15mm | 0 | $ 0.1632 | ||
| B32922C3333K000 | TDK | Through Hole,P=15mm | 0 | $ 0.284 | ||
| B32922C3333K289 | TDK | Through Hole,P=15mm | 0 | $ 0.1349 | ||
| F17723332000 | VISHAY | Through Hole,P=15mm | 0 | $ 1.9527 | ||
| F17723332900 | VISHAY | Through Hole,P=15mm | 0 | $ 1.4072 |

