VISHAY F339MX221031JC02G0
| Manufacturer | |
| MPN | F339MX221031JC02G0 |
| LCSC Part # | C3299820 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 1nF X2 -55℃~+110℃ 310V ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | VISHAY F339MX221031JC02G0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7374 | $ 0.74 |
| 200+ | $ 0.2854 | $ 57.08 |
| 500+ | $ 0.2762 | $ 138.10 |
| 1,250+ | $ 0.2715 | $ 339.38 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC233820102 | VISHAY | Through Hole,P=7.5mm | 59 | $ 0.5908 | ||
| F339MX221031JCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6635 | ||
| F339MX221031JCI2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6633 | ||
| F339MX221031JCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.5883 | ||
| F339MX221031MCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6049 | ||
| F339MX221031MC02G0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6635 | ||
| F339MX221031MCI2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6049 | ||
| F339MX221031KC02G0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6959 | ||
| F339MX221031KCI2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6296 | ||
| BFC233918102 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.8394 |

