KEMET R533N410050P1M
| Manufacturer | |
| MPN | R533N410050P1M |
| LCSC Part # | C3299406 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 1uF -40℃~+110℃ X2 310V ±20% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2504 | $ 1.25 |
| 10+ | $ 1.2239 | $ 12.24 |
| 30+ | $ 1.2068 | $ 36.20 |
| 100+ | $ 1.1881 | $ 118.81 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R523N410050P1M | KEMET | Through Hole,P=22.5mm | 15 | $ 1.1193 | ||
| B32923C3105M189 | TDK | Through Hole,P=22.5mm | 100 | $ 1.1292 | ||
| C42Q2105M9ZC350 | XIAMEN FARATRONIC | Through Hole,P=22.5mm | 1 | $ 0.6533 | ||
| R463N410040N1M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.3594 | ||
| R463N410050N2M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.3277 | ||
| F861DJ105M310L | KEMET | Through Hole,P=22.5mm | 0 | $ 0.4782 | ||
| F861DJ105M310Z | KEMET | Through Hole,P=22.5mm | 0 | $ 0.4586 | ||
| R463N410000N2M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.3654 | ||
| ECQ-UAAV105SA | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.8687 | ||
| F17725102260 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.4179 | ||
| R463N410040H1M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.4428 | ||
| FVD36H0105M2L | Kyocera AVX | Through Hole,P=22.5mm | 0 | $ 0.3162 | ||
| B32923C3105M289 | TDK | Through Hole,P=22.5mm | 0 | $ 0.2367 | ||
| B32923H3105M | TDK | Through Hole,P=22.5mm | 0 | $ 0.3845 | ||
| C42Q2105M9SC000 | XIAMEN FARATRONIC | Through Hole,P=22.5mm | 0 | $ 0.3256 | ||
| B32933B3105M000 | TDK | Through Hole,P=22.5mm | 0 | $ 0.5477 | ||
| B32933A3105M000 | TDK | Through Hole,P=22.5mm | 0 | $ 0.5574 | ||
| F339X251030MIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2591 | ||
| F339X251030MI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2387 | ||
| F339X251030MII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0798 |

