VISHAY F340X261030KPI2T0
| Manufacturer | |
| MPN | F340X261030KPI2T0 |
| LCSC Part # | C3298835 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 10uF X2 -40℃~+105℃ 305V ±10% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | VISHAY F340X261030KPI2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Ratings | X2 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5589 | $ 8.56 |
| 200+ | $ 3.3128 | $ 662.56 |
| 500+ | $ 3.1971 | $ 1598.55 |
| 1,000+ | $ 3.1385 | $ 3138.50 |
Standard Packaging63/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Ratings | X2 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4BR2106KF0C000 | XIAMEN FARATRONIC | Through Hole,P=37.5mm | 75 | $ 4.4642 | ||
| C42Q2106KFWC450 | XIAMEN FARATRONIC | Through Hole,P=37.5mm | 9 | $ 3.9843 | ||
| B32926C3106K000 | TDK | Through Hole,P=37.5mm | 5 | $ 14.5098 | ||
| F340X261030KPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5589 | ||
| F340X261030KPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5589 | ||
| MXH106K305N32 | Cornell Dubilier Electronics | Through Hole,P=37.5mm | 0 | $ 9.795 | ||
| 106MKP275KJ | Cornell Dubilier Electronics | Through Hole,P=37.5mm | 0 | $ 10.054 | ||
| R463W510050M1K | KEMET | Through Hole,P=37.5mm | 0 | $ 3.0536 | ||
| B32926J3106K000 | TDK | Through Hole,P=37.5mm | 0 | $ 2.8437 | ||
| C4BQ2106KFWC450 | XIAMEN FARATRONIC | Through Hole,P=37.5mm | 0 | $ 5.0109 |

