VISHAY F339MX246831JII2B0
| Manufacturer | |
| MPN | F339MX246831JII2B0 |
| LCSC Part # | C3298542 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 680nF X2 -55℃~+110℃ 310V ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | VISHAY F339MX246831JII2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 680nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5089 | $ 2.51 |
| 250+ | $ 0.9721 | $ 243.03 |
| 500+ | $ 0.9382 | $ 469.10 |
| 1,000+ | $ 0.9212 | $ 921.20 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 680nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F339MX246831JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.8437 | ||
| F339MX246831JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.566 | ||
| F339MX246831JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.8437 | ||
| BFC233820684 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.2282 | ||
| F1778468M2I0W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.7003 | ||
| F339MX246831KII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6154 | ||
| F1778468M3IBT0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.5103 | ||
| BFC233914684 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.7728 | ||
| F1778468M2ICT0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.1971 | ||
| F1778468K2IBT0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.5122 |

