VISHAY F340Y231530MF02W0
| Manufacturer | |
| MPN | F340Y231530MF02W0 |
| LCSC Part # | C3298311 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 15nF Y2 -55℃~+105℃ 305V ±20% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY F340Y231530MF02W0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF | |
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3457 | $ 0.35 |
| 200+ | $ 0.1338 | $ 26.76 |
| 500+ | $ 0.1291 | $ 64.55 |
| 1,100+ | $ 0.1268 | $ 139.48 |
Standard Packaging1100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF | |
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F17103151000 | VISHAY | Through Hole,P=15mm | 170 | $ 2.0165 | ||
| F340Y231530MFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3109 | ||
| F340Y231530MFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3109 | ||
| F340Y231530MFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3108 | ||
| BFC233860153 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8806 | ||
| BFC233666153 | VISHAY | Through Hole,P=15mm | 0 | $ 1.4612 | ||
| BFC233868151 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5802 | ||
| F17103151044 | VISHAY | Through Hole,P=15mm | 0 | $ 1.1758 | ||
| F17103151900 | VISHAY | Through Hole,P=15mm | 0 | $ 1.2175 | ||
| BFC233862153 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9042 |

