KEMET R46KF3100CKP0K
| Manufacturer | |
| MPN | R46KF3100CKP0K |
| LCSC Part # | C3298148 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 100nF -40℃~+110℃ X2 275V ±10% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | KEMET R46KF3100CKP0K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2521 | $ 0.25 |
| 200+ | $ 0.0976 | $ 19.52 |
| 500+ | $ 0.0942 | $ 47.10 |
| 1,000+ | $ 0.0925 | $ 92.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C42P210438P40001 | WALSON | Through Hole,P=10mm | 14,460 | $0.0329 $0.0387 | ||
| X2P2104KN1B0130120060ES0 | STE | Through Hole,P=10mm | 8,040 | $ 0.0627 | ||
| R46KF310050P0K | KEMET | Through Hole,P=10mm | 1,030 | $ 0.2351 | ||
| HCBB62X2/P2104K40C000 | HONGFA | Through Hole,P=10mm | 840 | $ 0.0767 | ||
| C42P2104K4SC350 | XIAMEN FARATRONIC | Through Hole,P=10mm | 65 | $ 0.0967 | ||
| C42P2104K4SC400 | XIAMEN FARATRONIC | Through Hole,P=10mm | 50 | $ 0.0859 | ||
| C42P2104K4SC000 | XIAMEN FARATRONIC | Through Hole,P=10mm | 15 | $ 0.1045 | ||
| R46KF310040P0K | KEMET | Through Hole,P=10mm | 0 | $ 0.2444 | ||
| R46KF310000M1K | KEMET | Through Hole,P=10mm | 0 | $ 0.2016 | ||
| C42P2104K4SC450 | XIAMEN FARATRONIC | Through Hole,P=10mm | 0 | $ 0.1088 |

