KEMET R46KN322040M1M
| Manufacturer | |
| MPN | R46KN322040M1M |
| LCSC Part # | C3298023 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 220nF -40℃~+110℃ X2 275V ±20% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | KEMET R46KN322040M1M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2015 | $ 0.20 |
| 200+ | $ 0.078 | $ 15.60 |
| 500+ | $ 0.0753 | $ 37.65 |
| 1,000+ | $ 0.0739 | $ 73.90 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R46KN322000M1M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.7673 | ||
| R46KN322050M1M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.1944 | ||
| MPX21W3220FI00MSSD | WIMA | Through Hole,P=22.5mm | 0 | $ 1.9516 | ||
| MPX21W3220FI00MSX1 | WIMA | Through Hole,P=22.5mm | 0 | $ 3.0733 | ||
| F17724222291 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.4597 | ||
| F17724222262 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.273 | ||
| F17724222290 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.4597 | ||
| F17724222263 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.782 | ||
| F17724222264 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.9951 | ||
| F17724222230 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.6402 |

