VISHAY F339X121533KCI2B0
| Manufacturer | |
| MPN | F339X121533KCI2B0 |
| LCSC Part # | C3296931 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 1.5nF X1 -55℃~+110℃ 330V ±10% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | VISHAY F339X121533KCI2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1.5nF | |
| Ratings | X1 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 330V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Ratings | X1 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 330V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2579 | $ 0.26 |
| 200+ | $ 0.0998 | $ 19.96 |
| 500+ | $ 0.0963 | $ 48.15 |
| 1,000+ | $ 0.0946 | $ 94.60 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1.5nF | |
| Ratings | X1 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 330V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Ratings | X1 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 330V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F339X121533KCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.2579 | ||
| F339X121533KCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.2579 | ||
| F339X121533KC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.2749 | ||
| F339X121533MCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.2403 | ||
| F339X121533MCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.2403 | ||
| F339X121533MCI2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.2403 | ||
| F339X121533MC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.255 |

