LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC233912123 product image
Images for reference only

VISHAY BFC233912123

Manufacturer
MPN
BFC233912123
LCSC Part #
C3296850
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
12nF X2 -55℃~+110℃ 310V ±10% Through Hole,P=7.5mm Film Capacitors RoHS
DatasheetVISHAY BFC233912123
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8934$ 0.89
200+$ 0.3457$ 69.14
500+$ 0.3333$ 166.65
1,500+$ 0.3287$ 493.05
Standard Packaging1500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=7.5mm
Capacitance12nF
RatingsX2
Operating Temperature-55℃~+110℃
Voltage(AC)310V
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BFC233914123VISHAYThrough Hole,P=7.5mm0$ 0.8934
BFC233910123VISHAYThrough Hole,P=7.5mm0$ 0.8934
BFC233918123VISHAYThrough Hole,P=7.5mm0$ 0.9629