LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY F340Y242730JII2B0 product image
Images for reference only

VISHAY F340Y242730JII2B0

Manufacturer
MPN
F340Y242730JII2B0
LCSC Part #
C3296823
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
270nF -55℃~+105℃ 305V ±5% Through Hole,P=22.5mm Film Capacitors RoHS
DatasheetVISHAY F340Y242730JII2B0
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8763$ 1.88
275+$ 0.7268$ 199.87
550+$ 0.7006$ 385.33
1,100+$ 0.6882$ 757.02
Standard Packaging275/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=22.5mm
Capacitance270nF
RatingsY2;Y2
Operating Temperature-55℃~+105℃
Voltage(AC)305V
Tolerance±5%