KEMET R46KI310050M1M
| Manufacturer | |
| MPN | R46KI310050M1M |
| LCSC Part # | C3296032 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±20% 275V TH |
| Datasheet | KEMET R46KI310050M1M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1288 | $ 0.64 |
| 50+ | $ 0.103 | $ 5.15 |
| 150+ | $ 0.0902 | $ 13.53 |
| 1,000+ | $ 0.0805 | $ 80.50 |
| 2,000+ | $ 0.0728 | $ 145.60 |
| 5,000+ | $ 0.0689 | $ 344.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C3296032 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R46KI310000M1K | KEMET | Through Hole,P=15mm | 1,145 | $ 0.3494 | ||
| C42P2104M6SC000 | XIAMEN FARATRONIC | Through Hole,P=15mm | 205 | $ 0.0894 | ||
| ECQ-UAAF104MA | PANASONIC | Through Hole,P=15mm | 40 | $ 0.3098 | ||
| 46KI310000M1M | KEMET | Through Hole,P=15mm | 0 | $ 0.3439 | ||
| R46KI3100DQM1M | KEMET | Through Hole,P=15mm | 0 | $ 0.1326 | ||
| R46KI310040M1M | KEMET | Through Hole,P=15mm | 0 | $ 0.1215 | ||
| R46KI3100JNM1M | KEMET | Through Hole,P=15mm | 0 | $ 0.4336 | ||
| R46KI31000001M | KEMET | Through Hole,P=15mm | 0 | $ 0.2279 | ||
| R46KI310045M1M | KEMET | Through Hole,P=15mm | 0 | $ 0.1117 | ||
| R46KI3100JPM1M | KEMET | Through Hole,P=15mm | 0 | $ 0.1171 |



