VISHAY BFC233990028
| Manufacturer | |
| MPN | BFC233990028 |
| LCSC Part # | C3295835 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 12nF X2 -55℃~+110℃ 310V ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC233990028 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 12nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6959 | $ 0.70 |
| 200+ | $ 0.2701 | $ 54.02 |
| 500+ | $ 0.2608 | $ 130.40 |
| 1,250+ | $ 0.2562 | $ 320.25 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 12nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC233990065 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9243 | ||
| BFC233990053 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6959 | ||
| BFC233990041 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6957 |

