KEMET R53BN32205000K
| Manufacturer | |
| MPN | R53BN32205000K |
| LCSC Part # | C3295798 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 220nF -40℃~+125℃ X2 350V ±10% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | KEMET R53BN32205000K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 350V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 350V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3547 | $ 0.35 |
| 200+ | $ 0.1373 | $ 27.46 |
| 500+ | $ 0.1325 | $ 66.25 |
| 1,000+ | $ 0.1301 | $ 130.10 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 350V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 350V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMQP224K330XXE2B2315 | CHAMPION | Through Hole,P=22.5mm | 5 | $ 0.1083 | ||
| R474N32200001K | KEMET | Through Hole,P=22.5mm | 0 | $ 0.6969 | ||
| R474N3220CK01K | KEMET | Through Hole,P=22.5mm | 0 | $ 0.8413 | ||
| R474N3220DQ01K | KEMET | Through Hole,P=22.5mm | 0 | $ 0.7683 | ||
| R474N32204001K | KEMET | Through Hole,P=22.5mm | 0 | $ 0.5339 | ||
| R474N32205001K | KEMET | Through Hole,P=22.5mm | 0 | $ 0.4564 | ||
| R53BN322050S0M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.873 | ||
| R474N32200001M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.7529 | ||
| R474N32205001M | KEMET | Through Hole,P=22.5mm | 0 | $ 1.3852 | ||
| R474N3220DQ01M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.8794 |

