PANASONIC ECQ-UBAF332KA
| Manufacturer | |
| MPN | ECQ-UBAF332KA |
| LCSC Part # | C3295744 |
| Packaging | Through Hole,P=12.5mm |
| Customer # | |
| Key Attributes | 3.3nF ±10% 300V Through Hole,P=12.5mm Ceramic Capacitors RoHS |
| Datasheet | PANASONIC ECQ-UBAF332KA |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 3.3nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1;Y2 | |
| Voltage(AC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1;Y2 | |
| Voltage(AC) | 300V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2188 | $ 0.22 |
| 200+ | $ 0.0847 | $ 16.94 |
| 500+ | $ 0.0817 | $ 40.85 |
| 1,000+ | $ 0.0803 | $ 80.30 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 3.3nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1;Y2 | |
| Voltage(AC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1;Y2 | |
| Voltage(AC) | 300V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECQ-UBAF332M | PANASONIC | Through Hole,P=12.5mm | 0 | $ 0.168 | ||
| ECQ-UBAF332MA | PANASONIC | Through Hole,P=12.5mm | 0 | $ 0.1878 |

