LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK B32021A3472M289

Manufacturer
MPN
B32021A3472M289
LCSC Part #
C3295638
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
4.7nF -40℃~+110℃ Y2 300V ±20% Through Hole,P=10mm Film Capacitors RoHS
DatasheetTDK B32021A3472M289
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerTDK
PackagingThrough Hole,P=10mm
Capacitance4.7nF
Operating Temperature-40℃~+110℃
RatingsY2
Voltage(AC)300V
Tolerance±20%