PANASONIC ECQ-UBAF153MA
| Manufacturer | |
| MPN | ECQ-UBAF153MA |
| LCSC Part # | C3295579 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 15nF ±20% 300V Through Hole,P=15mm Ceramic Capacitors RoHS |
| Datasheet | PANASONIC ECQ-UBAF153MA |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1;Y2 | |
| Voltage(AC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1;Y2 | |
| Voltage(AC) | 300V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1;Y2 | |
| Voltage(AC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1;Y2 | |
| Voltage(AC) | 300V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

