KEMET R46KI315000M2K
| Manufacturer | |
| MPN | R46KI315000M2K |
| LCSC Part # | C3295540 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 150nF -40℃~+110℃ X2 275V ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | KEMET R46KI315000M2K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 150nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4252 | $ 0.43 |
| 200+ | $ 0.1646 | $ 32.92 |
| 500+ | $ 0.1588 | $ 79.40 |
| 1,000+ | $ 0.156 | $ 156.00 |
Standard Packaging1750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 150nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X2P2154KQ1B0180120060ES0 | STE | Through Hole,P=15mm | 435 | $ 0.0977 | ||
| ECQUAAF154K | PANASONIC | Through Hole,P=15mm | 80 | $ 0.2497 | ||
| SMQP154K275XXD4B15150 | CHAMPION | Through Hole,P=15mm | 30 | $ 0.062 | ||
| R523I315050P0K | KEMET | Through Hole,P=15mm | 50 | $ 1.5995 | ||
| X2Q3154KQ1B0180120060ES0 | STE | Through Hole,P=15mm | 5 | $ 0.1074 | ||
| R46KI315050M2K | KEMET | Through Hole,P=15mm | 0 | $ 0.1523 | ||
| R46KI315040M2K | KEMET | Through Hole,P=15mm | 0 | $ 0.1796 | ||
| ECQUAAF154T1 | PANASONIC | Through Hole,P=15mm | 0 | $ 0.3703 | ||
| ECQUAAF154TA | PANASONIC | Through Hole,P=15mm | 0 | $ 0.4239 | ||
| B32922C3154K189 | TDK | Through Hole,P=15mm | 0 | $ 0.521 |

