VISHAY F17735182000
| Manufacturer | |
| MPN | F17735182000 |
| LCSC Part # | C3294943 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.8uF X2 -40℃~+85℃ 253V ±10% Through Hole Film Capacitors RoHS |
| Datasheet | VISHAY F17735182000 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 1.8uF | |
| Ratings | X2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage(AC) | 253V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 1.8uF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage(AC) | 253V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 1.8uF | |
| Ratings | X2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage(AC) | 253V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 1.8uF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage(AC) | 253V | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

