Wuxi I-core Elec AiP74LVC1G04GB235.TR
| Manufacturer |
Wuxi I-core Elec
Asian Brands |
| Mfr. Part # | AiP74LVC1G04GB235.TR |
| LCSC Part # | C3294713 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Inverter |
| Description | Schmitt trigger 1.6ns@5V,50pF 4uA 1.65V~5.5V 1 SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
502 
502
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0877 | $ 0.09 |
10+ | $ 0.0678 | $ 0.68 |
30+ | $ 0.0579 | $ 1.74 |
100+ | $ 0.0504 | $ 5.04 |
500+ | $ 0.0445 | $ 22.25 |
1,000+ | $ 0.0415 | $ 41.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$