LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP APT10M09LVFRG

Manufacturer
MPN
APT10M09LVFRG
LCSC Part #
C3293101
Packaging
TO-264-3
Customer #
Key Attributes
700W 100V 225A 7mΩ@10V 1 N-channel N-Channel TO-264-3 Single FETs, MOSFETs RoHS
DatasheetMICROCHIP APT10M09LVFRG
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMICROCHIP
PackagingTO-264-3
Output Capacitance(Coss)9.5nF
Ciss-Input Capacitance21.6nF
Pd - Power Dissipation700W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage100V
Current - Continuous Drain(Id)225A
Reverse Transfer Capacitance (Crss)4.2nF
RDS(on)7mΩ@10V
Number1 N-channel
Gate Charge(Qg)1.05uC@10V
Vgs±30V
Gate Threshold Voltage (Vgs(th))4V
TypeN-Channel

Introduction

AI Translation

Power MOS V® is a new generation of high-voltage N-channel enhancement-mode power MOSFETs. This new technology minimizes the JFET effect, increases packing density, and reduces on-resistance. Power MOS V® also achieves faster switching speeds through optimized gate layout.

Features

AI Translation
  • Fast recovery body diode
  • 100% avalanche tested
  • Lower leakage current
  • Standard SOT-227 package
  • Faster switching speed

Applications

AI Translation
  • DC/DC Converter