Lattice LC4512C-5F256C
| Manufacturer | |
| MPN | LC4512C-5F256C |
| LCSC Part # | C3292519 |
| Packaging | FPBGA-256(17x17) |
| Customer # | |
| Key Attributes | 32 32 In-system programming FPBGA-256(17x17) CPLDs (Complex Programmable Logic Devices) |
| Datasheet | Lattice LC4512C-5F256C |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256(17x17) | |
| Operating Temperature | 0℃~+90℃ | |
| Number of Logic Elements/Blocks | 32 | |
| Number of LAB/CLBs | 32 | |
| Programmable Type | In-system programming |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256(17x17) | |
| Operating Temperature | 0℃~+90℃ |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 32 | |
| Number of LAB/CLBs | 32 | |
| Programmable Type | In-system programming |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256(17x17) | |
| Operating Temperature | 0℃~+90℃ | |
| Number of Logic Elements/Blocks | 32 | |
| Number of LAB/CLBs | 32 | |
| Programmable Type | In-system programming |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256(17x17) | |
| Operating Temperature | 0℃~+90℃ |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 32 | |
| Number of LAB/CLBs | 32 | |
| Programmable Type | In-system programming |
Help & FeedbackShow similar products (0) >
C3292519 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

