Lattice ISPLSI2096-125LT
| Manufacturer | |
| MPN | ISPLSI2096-125LT |
| LCSC Part # | C3292516 |
| Packaging | TQFP-128(14x14) |
| Customer # | |
| Key Attributes | 24 24 In-system programming TQFP-128(14x14) CPLDs (Complex Programmable Logic Devices) |
| Datasheet | Lattice ISPLSI2096-125LT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-128(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 24 | |
| Number of LAB/CLBs | 24 | |
| Programmable Type | In-system programming |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-128(14x14) | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 24 | |
| Number of LAB/CLBs | 24 | |
| Programmable Type | In-system programming |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.685 | $ 16.69 |
| 180+ | $ 6.4566 | $ 1162.19 |
| 540+ | $ 6.2306 | $ 3364.52 |
| 990+ | $ 6.1184 | $ 6057.22 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-128(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 24 | |
| Number of LAB/CLBs | 24 | |
| Programmable Type | In-system programming |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-128(14x14) | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 24 | |
| Number of LAB/CLBs | 24 | |
| Programmable Type | In-system programming |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

