Intel/Altera EPM7512BQC208-10
| Manufacturer | |
| MPN | EPM7512BQC208-10 |
| LCSC Part # | C3292042 |
| Packaging | PQFP-208(28x28) |
| Customer # | |
| Key Attributes | 32 32 In-system programming PQFP-208(28x28) CPLDs (Complex Programmable Logic Devices) |
| Datasheet | Intel/Altera EPM7512BQC208-10 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | PQFP-208(28x28) | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 32 | |
| Number of LAB/CLBs | 32 | |
| Programmable Type | In-system programming |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | PQFP-208(28x28) | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 32 | |
| Number of LAB/CLBs | 32 | |
| Programmable Type | In-system programming |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | PQFP-208(28x28) | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 32 | |
| Number of LAB/CLBs | 32 | |
| Programmable Type | In-system programming |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | PQFP-208(28x28) | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 32 | |
| Number of LAB/CLBs | 32 | |
| Programmable Type | In-system programming |
Help & FeedbackShow similar products (0) >
C3292042 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

