Intel/Altera EP1SGX40GF1020C7
| Manufacturer | |
| MPN | EP1SGX40GF1020C7 |
| LCSC Part # | C3291576 |
| Packaging | FBGA-1020 |
| Customer # | |
| Key Attributes | 624 41250 4125 FBGA-1020 FPGAs (Field Programmable Gate Array) |
| Datasheet | Intel/Altera EP1SGX40GF1020C7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1020 | |
| Total RAM capacity | 3423744bit | |
| Number of I/O | 624 | |
| Number of Logic Elements/Blocks | 41250 | |
| Number of LAB/CLBs | 4125 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1020 | |
| Total RAM capacity | 3423744bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 624 | |
| Number of Logic Elements/Blocks | 41250 | |
| Number of LAB/CLBs | 4125 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 383.2432 | $ 383.24 |
| 192+ | $ 358.8146 | $ 68892.40 |
| 504+ | $ 346.205 | $ 174487.32 |
| 1,008+ | $ 339.9744 | $ 342694.20 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1020 | |
| Total RAM capacity | 3423744bit | |
| Number of I/O | 624 | |
| Number of Logic Elements/Blocks | 41250 | |
| Number of LAB/CLBs | 4125 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1020 | |
| Total RAM capacity | 3423744bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 624 | |
| Number of Logic Elements/Blocks | 41250 | |
| Number of LAB/CLBs | 4125 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
C3291576 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

