AISHI SVZ1HM221GCRE00RAXXX
| Manufacturer | AISHIAsian Brands |
| MPN | SVZ1HM221GCRE00RAXXX |
| LCSC Part # | C3291472 |
| Packaging | SMD,D10xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 50V SMD |
| Datasheet | AISHI SVZ1HM221GCRE00RAXXX |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,D10xL12.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.3A@100kHz | |
| Pin Spacing | 4.5mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,D10xL12.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12.5mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.3A@100kHz | |
| Pin Spacing | 4.5mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,395
6,395 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4155 | $ 2.08 |
| 50+ | $ 0.3346 | $ 16.73 |
| 150+ | $ 0.2999 | $ 44.99 |
| 400+ | $ 0.2566 | $ 102.64 |
| 2,400+ | $ 0.2277 | $ 546.48 |
| 4,800+ | $ 0.2162 | $ 1037.76 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,D10xL12.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.3A@100kHz | |
| Pin Spacing | 4.5mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,D10xL12.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12.5mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.3A@100kHz | |
| Pin Spacing | 4.5mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C3291472 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SPZ1HM221G12O00RAXXX | AISHI | Through Hole,D10xL12mm | 13,695 | $ 0.2671 | ||
| SPZ1JM221G15O00RAXXX | AISHI | Through Hole,D10xL15mm | 42,333 | $ 0.4098 |



